75783-0236

Heilind Number:MOL75783-0236
Manufacturer:Molex
Manufacturer Number:75783-0236
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 50 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 1.96mm, Universal Key

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75783-0236
Color:Black
Series:75783 - iPass - Mini Multi-Lane - PCI Express
Amperage:.5 A
Connector Type:iPass, Mini Multi-Lane, PCI Express
Gender:Female
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount and Through Hole
Contact Material:Copper-Nickel-Zinc, High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Tail Length:1.96 mm
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:50
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:75783-0236 0757830236
SKU:MOL75783-0236