75783-0252

Heilind Number:MOL75783-0252
Manufacturer:Molex
Manufacturer Number:75783-0252
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 50 Circuit, 0.76?m Gold (Au), Through Hole Option, Tail Length 3.18mm, Universal Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75783-0252
Color:Black
Series:75783 - iPass - Mini Multi-Lane - PCI Express
Amperage:.5 A
Connector Type:iPass, Mini Multi-Lane, PCI Express
Gender:Female
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount and Through Hole
Contact Material:Copper-Nickel-Zinc, High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Tail Length:3.18 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:50
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.79 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0757830252
SKU:MOL75783-0252

Detailed Description

Elevate your connectivity with the iPass I/O Surface Mount Receptacle. This high-performance component boasts a right-angle design, perfect for internal assembly with a shell. Featuring 50 circuits with 0.76μm Gold (Au) plating, it ensures reliable data transmission. The through-hole option with a 3.18mm tail length offers versatile installation. With a universal key and black color, it's compatible with various systems. Meeting stringent standards, including RoHS compliance, this receptacle is ideal for demanding applications in the high-speed connectivity realm.