| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75784-0047 |
| Color: | Black |
| Series: | 75784 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount and Through Hole |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 3.18 mm |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | iPass, Mini Multi-Lane, PCI Express |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757840047 |
| SKU: | MOL75784-0047 |
75784-0047
| Heilind Number: | MOL75784-0047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75784-0047 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 26 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Dual Key
More >>Specifications
Detailed Description
Introducing the iPass Mini Multi-Lane PCI Express Receptacle, a high-performance connector designed for seamless wire-to-board connections. With a sleek black finish and vertical orientation, this component features 26 contacts in a 2-row configuration, ensuring reliable data transmission. Crafted from durable high-temperature thermoplastic and boasting gold plating in the contact mating area, it guarantees optimal conductivity. Its .8mm pitch, .381µm gold plating thickness, and 30V voltage rating make it suitable for various applications. With both surface mount and through-hole termination options, installation is a breeze. This RoHS-compliant connector is perfect for high-speed data transfer in electronic devices, meeting stringent quality standards for performance and reliability.

