| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75784-0049 |
| Color: | Black |
| Series: | 75784 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount and Through Hole |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 3.18 mm |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | iPass, Mini Multi-Lane, PCI Express |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757840049 |
| SKU: | MOL75784-0049 |
75784-0049
| Heilind Number: | MOL75784-0049 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75784-0049 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 26 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Left Key
More >>Specifications
Detailed Description
Upgrade your connectivity with our Mini Multi-Lane PCI Express connector, designed for high-speed performance. This sleek black receptacle, featuring 26 contacts in a 2-row configuration, offers seamless surface mount and through-hole termination options. Crafted from durable high temperature thermoplastic and boasting gold plating in the contact mating area, it ensures reliable power delivery at up to 30V AC/DC. With a low amperage of 0.5A and a compact .8mm pitch, it's perfect for space-constrained applications. Certified by UL and CSA, this connector guarantees quality and compliance with industry standards. Whether you're building a new system or upgrading existing hardware, our PCI Express connector is the perfect choice for seamless, high-speed data transfer.

