75784-0050

Heilind Number:MOL75784-0050
Manufacturer:Molex
Manufacturer Number:75784-0050
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 26 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Right Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75784-0050
Color:Black
Series:75784 - iPass - Mini Multi-Lane - PCI Express
Amperage:.5 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount and Through Hole
Contact Material:Copper-Nickel-Zinc, High Performance Alloy (HPA)
Pitch:8 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Keying:Yes
Component Type:Receptacle
Tail Length:3.18 mm
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:26
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.79 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Product Name:iPass, Mini Multi-Lane, PCI Express
Material Flammability Standard:94V-0
Part Aliases:0757840050
SKU:MOL75784-0050

Detailed Description

Introducing the Mini Multi-Lane PCI Express Receptacle, a cutting-edge connectivity solution designed for high-speed data transmission. With a sleek black finish and advanced features, this component is essential for modern electronic devices. Featuring 26 contacts in a 2-row configuration, it ensures reliable performance in demanding applications. The surface mount and through-hole termination methods offer versatility in installation. Crafted from high-performance alloy and copper-nickel-zinc, it guarantees durability and optimal conductivity. With a voltage rating of 30V AC/DC and a maximum amperage of .5A, it meets the stringent requirements of industrial environments. The gold-plated contact mating area ensures secure connections, with a mating cycle of 250 for long-lasting usage. RoHS compliant and UL certified, it adheres to international standards for safety and environmental responsibility. Perfect for wire-to-board connections, this receptacle is a crucial component in high-speed data transmission systems. Elevate your connectivity solutions with the Mini Multi-Lane PCI Express Receptacle.