75784-0140

Heilind Number:MOL75784-0140
Manufacturer:Molex
Manufacturer Number:75784-0140
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 36 Circuit, 0.38?m Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75784-0140
Color:Black
Series:75784 - iPass - Mini Multi-Lane - PCI Express
Amperage:.5 A
Connector Type:iPass, Mini Multi-Lane, PCI Express
Gender:Female
Number of Contacts:36
Number of Rows:2
Termination Method:Surface Mount and Through Hole
Contact Material:Copper-Nickel-Zinc, High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Straight
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Vertical
Keying:Yes
Component Type:Receptacle
Tail Length:2.79 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:36
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0757840140
SKU:MOL75784-0140

Detailed Description

Enhance your connectivity with our high-performance black PCI Express Mini Multi-Lane connector, featuring a female iPass interface with 36 gold-plated contacts. Designed for seamless integration into your PCB, this straight orientation connector offers a pitch of 0.8mm and a voltage rating of 30V AC/DC, ensuring reliable power delivery. With surface mount and through-hole termination options, it guarantees versatile installation. Crafted from durable thermoplastic and high-performance alloy, this connector is built to withstand harsh operating conditions, with an extended temperature range of -40 to 80°C. Its compact vertical design with keying and PCB retention features makes it ideal for space-constrained applications. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards, offering a sustainable solution for your connectivity needs. Whether for industrial or commercial use, this connector ensures high-speed data transmission with 50 mating cycles for long-lasting performance. Elevate your connectivity with this essential component.