75784-0352

Heilind Number:MOL75784-0352
Manufacturer:Molex
Manufacturer Number:75784-0352
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 68 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Universal Key

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75784-0352
Color:Black
Pitch:8 mm
Gender:Female
Keying:Yes
Series:75784 - iPass - Mini Multi-Lane - PCI Express
Voltage:30 V AC/DC
Amperage:.5 A
Material:Thermoplastic
Orientation:Vertical
PCB Locator:Yes
Tail Length:3.18 mm
Mating Cycles:250
PCB Retention:Yes
PCB Thickness (Recommended):2.79 mm
Component Type:Receptacle
Connector Type:iPass, Mini Multi-Lane, PCI Express
Number of Rows:2
Contact Plating:Gold
Ground to Panel / PCB:No
Number of Ports:1
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Copper-Nickel-Zinc, High Performance Alloy (HPA)
Electrical Model:Yes
Polarized to Mate:Yes
Termination Pitch:.8 mm
Number of Contacts:68
Termination Method:Surface Mount and Through Hole
Lock to Mating Part:No
Waterproof Dustproof:No
Supplier Product Group:High Speed Cage & Connector Assemblies
Surface Mount Compatible:Yes
Number of Contacts Loaded:68
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Part Aliases:75784-0352 0757840352
Material Flammability Standard:94V-0
SKU:MOL75784-0352