75832-2104

Heilind Number:MOL75832-2104
Manufacturer:Molex
Manufacturer Number:75832-2104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair L-Series Backplane Connector System, 10 Columns, Left Guide Header, 40 Circuits, Pin Length 4.55mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75832-2104
Color:Gray
Series:75832 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:40
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758322104
SKU:MOL75832-2104

Detailed Description

Introducing the GbX 2 Pair L-Series Backplane Connector System, a high-performance solution for your connectivity needs. This system features a 10-column design with a left guide header, accommodating 40 circuits with precision. Crafted from durable materials and boasting lead-free construction, it ensures optimal performance and safety. With a pitch of 1.85mm and a data rate of 8 Gb/s, it offers reliable high-speed connectivity. The connector's through-hole termination method with compliant pins guarantees secure attachment to your PCB. Its vertical orientation and stackable design make it versatile for various configurations. Certified for RoHS compliance, this connector system is not just efficient but also environmentally friendly, perfect for modern applications. Elevate your connectivity standards with the GbX L-Series Backplane Connector System.