| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75834-0104 |
| Color: | Gray |
| Series: | 75834 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 40 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758340104 |
| SKU: | MOL75834-0104 |
75834-0104
| Heilind Number: | MOL75834-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75834-0104 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 2 Pair E-Series Backplane Signal Header, Open Endwall, 40 Circuits, 10 Columns, Pin Length 4.55mm, Lead Free
More >>Specifications
Detailed Description
Introducing the GbX 2 Pair E-Series Backplane Signal Header, engineered for high-speed connectivity in demanding environments. Featuring an open endwall design, this header boasts 40 circuits arranged in 10 columns, with a pin length of 4.55mm for secure connections. With a rugged construction and lead-free composition, it ensures reliable performance while meeting environmental standards. The 1A amperage rating and 120V AC/DC voltage make it suitable for various applications. Utilizing copper alloy contacts with gold plating, it guarantees optimal signal transmission at speeds of up to 8Gb/s. Its high-temperature thermoplastic housing, along with ground plane shielding, provides enhanced durability and signal integrity. Perfect for PCB applications, this vertical orientation header offers easy installation with through-hole termination. With a mating cycle of 200, it ensures long-lasting performance. Compliant with industry regulations, this connector is a dependable choice for board-to-board connectivity in critical systems.

