75834-0105

Heilind Number:MOL75834-0105
Manufacturer:Molex
Manufacturer Number:75834-0105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair E-Series Backplane Signal Header, Open Endwall, 40 Circuits, 10 Columns, Pin Length 5.55mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75834-0105
Color:Gray
Series:75834 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:40
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0758340105
SKU:MOL75834-0105

Detailed Description

Enhance your backplane signal connections with the GbX 2 Pair E-Series Backplane Signal Header. Featuring an open endwall design, this header is meticulously crafted with 40 circuits arranged in 10 columns for optimal performance. With a pin length of 5.55mm and compliant pin termination method, it ensures secure and reliable connectivity. Made of high-quality materials, including copper alloy contacts and a ground plane shield, it guarantees efficient signal transmission at up to 8 Gb/s. Its vertical orientation and tray packaging make it easy to integrate into your PCB assembly process. Designed for durability, it boasts a mating cycle of 200, suitable for various industrial applications. RoHS compliant and UL agency certified, it meets stringent quality standards, making it a top choice for your connectivity needs. Elevate your backplane connector solutions with this high-performance PCB header.