| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75834-0505 |
| Color: | Gray |
| Series: | 75834 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 20 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 5 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758340505 |
| SKU: | MOL75834-0505 |
75834-0505
| Heilind Number: | MOL75834-0505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75834-0505 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 2 Pair E-Series Backplane Signal Header, Open Endwall, 20 Circuits, 5 Columns, Pin Length 5.55mm, Lead Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with the GbX 2 Pair E-Series Backplane Signal Header. Featuring an open endwall design, this header offers 20 circuits arranged in 5 columns, with a pin length of 5.55mm for secure connections. Made of high temperature thermoplastic in a sleek gray hue, it ensures durability and reliability in any setup. With a pitch of 1.85mm, it supports data rates of up to 8 Gb/s, while the gold-plated contact mating area guarantees optimal signal transmission. Its through-hole termination method, along with compliance to RoHS standards, makes it a sustainable choice for your PCB connector needs. Whether you're assembling a backplane or implementing board-to-board configurations, this header, with its vertical orientation and 1A amperage rating, is a versatile solution for various applications. Trust in its quality, backed by UL agency certification, and elevate your connectivity performance with ease.

