75834-2104

Heilind Number:MOL75834-2104
Manufacturer:Molex
Manufacturer Number:75834-2104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair E-Series Backplane Signal Header, Left Guide Header, 100 Circuits, 10 Columns, Pin Length 4.55mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75834-2104
Color:Gray
Series:75834 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0758342104
SKU:MOL75834-2104

Detailed Description

Introducing the GbX 2 Pair E-Series Backplane Signal Header, meticulously designed for optimal performance in high-speed data transmission applications. With 100 circuits and 10 columns, this left guide header ensures seamless connectivity on your PCB. Crafted with durable materials and lead-free construction, it guarantees reliability while meeting environmental standards. Boasting a pitch of 1.85mm and a data rate of 8Gb/s, it facilitates efficient signal transfer. The shielded design, featuring a ground plane shield and vertical orientation, enhances EMI protection. Each header is equipped with gold-plated contacts for superior conductivity and longevity, rated for 200 mating cycles. Suitable for through-hole termination on 1.6mm PCBs, it offers easy installation. Trust in the GbX E-Series for robust and high-performance board-to-board connections in your electronic systems.