| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75834-4104 |
| Color: | Gray |
| Series: | 75834 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758344104 |
| SKU: | MOL75834-4104 |
75834-4104
| Heilind Number: | MOL75834-4104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75834-4104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 2 Pair E-Series Backplane Signal Header, Right Guide Header, 100 Circuits, 10 Columns, Pin Length 4.55mm, Lead Free
More >>Specifications
Detailed Description
Enhance your backplane connections with the GbX 2 Pair E-Series Backplane Signal Header. This high-performance connector features a Right Guide Header design with 100 circuits, spread across 10 columns for efficient signal transmission. With a pin length of 4.55mm and lead-free construction, it ensures reliable connectivity while meeting environmental standards. Its durable Copper Alloy contacts and Gold plating in the mating area guarantee optimal conductivity, even in high-speed applications up to 8 Gb/s. The Ground Plane Shield and High Temperature Thermoplastic housing provide additional protection, making it suitable for demanding industrial environments. Whether vertical or PCB mounted, this connector offers versatility and durability, with a 200 mating cycle rating for long-term use. Compliant with industry standards, it is a crucial component for your PCB and backplane setups.

