75836-0105

Heilind Number:MOL75836-0105
Manufacturer:Molex
Manufacturer Number:75836-0105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System Open Header, 60 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75836-0105
Color:Gray
Series:75836 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:60
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758360105
SKU:MOL75836-0105

Detailed Description

Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This open header features 60 gold-plated circuits arranged in 10 columns, ensuring reliable power transmission at a maximum voltage of 120 V AC/DC. With a rugged construction and lead-free design, it offers durability and environmental compliance. The vertical orientation and through-hole termination method make installation easy, while the ground plane shield provides enhanced signal integrity. Perfect for high-speed data applications, this connector system supports data rates up to 8 Gb/s. Its stackable design allows for efficient board-to-board configuration, ideal for backplane setups. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Upgrade your connectivity infrastructure with the GbX 3 Pair Backplane Connector System.