| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75836-2204 |
| Color: | Gray |
| Series: | 75836 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758362204 |
| SKU: | MOL75836-2204 |
75836-2204
| Heilind Number: | MOL75836-2204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75836-2204 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
GbX 3 Pair Backplane Connector System Left Guide Header, 150 Circuits, 25 Columns, Pin Length 4.55mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with the GbX 3 Pair Backplane Connector System Left Guide Header. Featuring 150 circuits in 25 columns, this high-performance connector ensures reliable power transmission. With a pin length of 4.55mm and lead-free construction, it meets stringent quality standards. The vertical orientation and through-hole termination method make for easy installation on PCBs. Shielded with a ground plane shield and crafted from durable thermoplastic, it guarantees secure and efficient operation. Suitable for 8 Gb/s data rates and 120 V AC/DC, it is ideal for demanding industrial applications. Trust in its UL agency certification and gold-plated mating area for superior performance. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your board-to-board connections with this essential component.

