| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75836-2215 |
| Color: | Gray |
| Series: | 75836 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 150 |
| Number of Rows: | 10 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758362215 |
| SKU: | MOL75836-2215 |
75836-2215
| Heilind Number: | MOL75836-2215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75836-2215 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 3 Pair Backplane Connector System Left Guide Header, 150 Circuits, 25 Columns, Pin Length 5.55mm, Lead-Free, Key Orientation A
More >>Specifications
Detailed Description
Elevate your backplane connectivity with our GbX 3 Pair System Left Guide Header. Featuring 150 circuits across 25 columns, each pin boasts a length of 5.55mm for secure connections. With a high-performance alloy construction and gold plating in the mating area, this lead-free header ensures reliable power transmission at up to 120V AC/DC. The vertical orientation and keying option guarantee proper alignment, while its ground plane shield and through-hole termination method provide enhanced stability. With a data rate of 8 Gb/s and 200 mating cycles, this power header is designed for optimal performance in demanding environments. RoHS compliance further underscores its quality, making it an essential component for your PCB connectors setup.

