75836-2255

Heilind Number:MOL75836-2255
Manufacturer:Molex
Manufacturer Number:75836-2255
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System Left Guide Header, 150 Circuits, 25 Columns, Pin Length 5.55mm, Lead-Free, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75836-2255
Color:Gray
Series:75836 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:150
Number of Rows:10
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Component Type:Power Header
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758362255
SKU:MOL75836-2255

Detailed Description

Elevate your connectivity solutions with our GbX 3 Pair Backplane Connector System Left Guide Header. Boasting 150 circuits across 25 columns, this high-performance connector features a lead-free design and a pin length of 5.55mm. The gray housing is both durable and visually appealing, while the key orientation ensures proper alignment during installation. With a pitch of 1.85mm, it offers reliable transmission of power at up to 120V AC/DC and data rates of 8Gb/s. Crafted with High Performance Alloy (HPA) contacts and gold plating, it guarantees optimal conductivity and durability. Suitable for vertical mounting with through-hole termination, it also features ground plane shielding for enhanced signal integrity. Trust in the quality and versatility of this component for your backplane connectivity needs.