| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-0102 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758380102 |
| SKU: | MOL75838-0102 |
75838-0102
| Heilind Number: | MOL75838-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-0102 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Open Header, 80 Circuits, 10 Columns, Gold (Au) 0.25µm, Pin Length 5.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, designed for high-performance connectivity in electronic applications. This open header features 80 gold-plated circuits, organized in 10 columns for efficient signal transmission. With a pin length of 5.55mm and lead-free construction, it meets stringent environmental standards. The connector boasts a current rating of 1A and a voltage tolerance of 120V AC/DC, making it suitable for power applications. Its reliable termination method, through-hole compliant pin, ensures secure attachment to PCBs. Built with high-performance alloy contacts and ground plane shielding, it guarantees signal integrity even in demanding environments. This vertical orientation connector is stackable and surface mount compatible, offering versatility in board-to-board configurations. Backplane connectors & accessories,Backplane connectors are essential for the seamless operation of electronic systems, and the GbX series delivers on both performance and reliability.

