| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-0203 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758380203 |
| SKU: | MOL75838-0203 |
75838-0203
| Heilind Number: | MOL75838-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-0203 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Open Header, 200 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System Open Header, designed for high-performance connectivity in electronic systems. This vertical power header features 200 circuits, organized into 25 columns for efficient signal transmission. With gold plating at 0.76µm thickness, it ensures reliable conductivity, while the High Performance Alloy (HPA) contact material guarantees durability. Operating at 120V AC/DC with a 1A amperage, this connector is suitable for various power applications. The shielded design, along with PCB retention, offers enhanced signal integrity and stability. Its stackable and surface-mount compatible nature provides versatility in board-to-board configurations. With RoHS compliance and a high mating cycle rating, this backplane connector meets stringent industry standards for quality and performance. Perfect for demanding environments, it is an essential component for modern electronic systems.

