| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-0705 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758380705 |
| SKU: | MOL75838-0705 |
75838-0705
| Heilind Number: | MOL75838-0705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-0705 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Open Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This open header features 56 gold-plated circuits, ensuring reliable signal transmission at a rate of 8 Gb/s. With a durable thermoplastic construction and ground plane shielding, it guarantees optimal performance even in demanding environments. The vertical orientation and through-hole termination method make installation easy, while the 1.85mm pitch allows for efficient board-to-board configuration. RoHS compliant and lead-free, this connector is not only environmentally friendly but also meets stringent quality standards. Whether you're designing for power or data applications, the GbX Connector System is the perfect choice for your project.

