| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-2102 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758382102 |
| SKU: | MOL75838-2102 |
75838-2102
| Heilind Number: | MOL75838-2102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-2102 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Left Guided, 80 Circuits, 10 Columns, Gold (Au) 0.25µm, Pin Length 5.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, designed to streamline your connectivity needs. This Left Guided connector features 80 circuits arranged in 10 columns, ensuring efficient power transmission. Crafted with Gold (Au) plating at 0.25µm for optimal conductivity, each pin boasts a length of 5.55mm. Engineered for high performance, it operates at 1A and 120V AC/DC, meeting the demands of modern electronics. The Through Hole termination method with Compliant Pins offers secure attachment to your circuit board, while the Ground Plane Shield provides added protection. Its vertical orientation and stackable design allow for versatile installation, making it ideal for various applications. With a mating cycle of 200, this connector guarantees long-lasting durability. RoHS compliant and crafted with quality materials, it ensures both reliability and sustainability in your projects. Elevate your connectivity with the GbX Backplane Connector System.

