| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-2104 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758382104 |
| SKU: | MOL75838-2104 |
75838-2104
| Heilind Number: | MOL75838-2104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-2104 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Left Guided, 80 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guided connector features 80 gold-plated circuits arranged in 10 columns, ensuring reliable power transmission at 1A and 120V AC/DC. With a contact pitch of 1.85mm and a data rate of 8Gb/s, it offers efficient signal transfer. The connector is designed for through-hole mounting with compliant pins, guaranteeing secure PCB attachment. Its high-performance alloy contacts and ground plane shield provide durability and EMI protection. Suitable for vertical orientation, this connector is stackable and surface-mount compatible, making it ideal for a wide range of applications. Trust in its quality construction, featuring high-temperature thermoplastic and lead-free materials. Compliant with industry standards, this connector is essential for your board-to-board configurations.

