| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-2114 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758382114 |
| SKU: | MOL75838-2114 |
75838-2114
| Heilind Number: | MOL75838-2114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-2114 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Left Guided, 80 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation A, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, designed for high-performance connectivity in electronic assemblies. This Left Guided connector features 80 Circuits arranged in 10 Columns, ensuring efficient signal transmission. Crafted with Gold (Au) plating at 0.76µm thickness for optimal conductivity, it boasts a Pin Length of 4.55mm and Key Orientation A for easy installation. Lead-Free and RoHS compliant, this connector is suitable for environmentally conscious applications. With a maximum amperage of 1A and voltage rating of 120V AC/DC, it guarantees reliable power delivery. The termination method of Through Hole - Compliant Pin offers secure attachment to PCBs, while the High Performance Alloy (HPA) contact material ensures durability. Operating at an extended temperature range, this connector is ideal for industrial and commercial use. Its vertical orientation, ground plane shield, and stackable design make it versatile for various board-to-board configurations. Trusted for quality and performance, this connector is a vital component for your electronic systems.

