| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75838-4104 |
| Color: | Gray |
| Series: | 75838 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758384104 |
| SKU: | MOL75838-4104 |
75838-4104
| Heilind Number: | MOL75838-4104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75838-4104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System Open Header, Right Guided, 80 Circuits, 10 Columns, Selective Gold (Au), Pin Length 4.55mm
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This open header features a right-guided design with 80 circuits arranged in 10 columns, ensuring efficient and organized connections. With selective gold plating and a pin length of 4.55mm, it guarantees optimal signal transmission. The connector is suitable for power applications, with a 1A amperage rating and a voltage tolerance of up to 120V AC/DC. Its high-performance alloy contacts and ground plane shield provide durability and reliability in operation. Designed for vertical orientation and with options for keying and mating guidance, it offers ease of installation and maintenance. RoHS compliant and featuring a high-temperature thermoplastic construction, this connector meets stringent quality standards for environmental sustainability and performance. Perfect for board-to-board configurations, it is stackable and surface-mount compatible, making it versatile for various applications. Trust in the GbX Backplane Connector System for seamless connectivity in your projects.

