75838-4114

Heilind Number:MOL75838-4114
Manufacturer:Molex
Manufacturer Number:75838-4114
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System Open Header, Right Guided, 80 Circuits, 10 Columns, Selective Gold (Au), Pin Length 4.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75838-4114
Color:Gray
Series:75838 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758384114
SKU:MOL75838-4114

Detailed Description

Enhance your connectivity with the GbX 4 Pair Backplane Connector System, meticulously designed for optimal performance. Featuring an open header configuration with right guided orientation, this system boasts 80 circuits across 10 columns, ensuring seamless data transmission. Crafted with selective Gold (Au) plating and High Performance Alloy (HPA) contacts, it guarantees reliable conductivity even in high-voltage environments. With a pitch of 1.85mm and a data rate of 8 Gb/s, it's perfect for power-intensive applications. The 4.55mm pin length and 2.3mm tail length cater to diverse PCB requirements, while the ground plane shield and high-temperature thermoplastic housing offer robust protection. Whether you're assembling complex network infrastructure or high-speed computing systems, this connector system is a versatile and dependable choice.