75840-0104

Heilind Number:MOL75840-0104
Manufacturer:Molex
Manufacturer Number:75840-0104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair E-Series Backplane Signal Header, Open Endwall, 80 Circuits, 10 Columns, Pin Length 4.55mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75840-0104
Color:Gray
Series:75840 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0758400104
SKU:MOL75840-0104

Detailed Description

Enhance your backplane connectivity with our GbX 4 Pair E-Series Signal Header. Designed for high-performance applications, this header features an open endwall with 80 circuits, arranged in 10 columns for efficient signal transmission. With a pin length of 4.55mm and compliant through-hole termination, it ensures secure and reliable connections on your PCB. Crafted from high-temperature thermoplastic in a sleek gray finish, it offers durability and stability in diverse operating environments. With a data rate of 8 Gb/s and a maximum voltage of 120 V AC/DC, it meets the demands of modern electronic systems. Gold-plated contacts with a mating cycle of 200 ensure long-lasting performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for board-to-board configurations, this header is a vital component for your connectivity needs.