75840-0105

Heilind Number:MOL75840-0105
Manufacturer:Molex
Manufacturer Number:75840-0105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair E-Series Backplane Signal Header, Open Endwall, 80 Circuits, 10 Columns, Pin Length 5.55mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75840-0105
Color:Gray
Series:75840 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0758400105
SKU:MOL75840-0105

Detailed Description

Enhance your electronic connections with the GbX 4 Pair E-Series Backplane Signal Header. Featuring an open endwall design and 80 circuits arranged in 10 columns, this header ensures efficient signal transmission. With a pin length of 5.55mm and lead-free construction, it meets high-quality standards for performance and environmental responsibility. The connector type GbX, amperage rating of 1 A, and voltage capacity of 120 V AC/DC make it suitable for a variety of applications. Made of durable high-temperature thermoplastic in a vertical orientation, it offers reliability in demanding environments. Gold-plated contact mating area and tin-plated terminations guarantee optimal conductivity, while the through-hole termination method facilitates secure attachment to PCBs. With a data rate of 8 Gb/s and 200 mating cycles, this header is designed for long-term functionality. Whether for industrial machinery, telecommunications systems, or computer hardware, the GbX E-Series Header is a versatile solution for your connectivity needs.