75840-4104

Heilind Number:MOL75840-4104
Manufacturer:Molex
Manufacturer Number:75840-4104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair E-Series Backplane Signal Header, Right Guided, 80 Circuits, 10 Columns, Pin Length 4.55mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75840-4104
Color:Gray
Series:75840 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0758404104
SKU:MOL75840-4104

Detailed Description

Introducing the GbX 4 Pair E-Series Backplane Signal Header, designed for high-performance connectivity in electronic systems. This right-guided header features 80 circuits arranged in 10 columns, with a pin length of 4.55mm, ensuring reliable signal transmission. Certified lead-free and constructed with durable copper alloy contacts, it offers a current rating of 1A and voltage support up to 120V AC/DC. The ground plane shield and high-temperature thermoplastic housing guarantee optimal signal integrity, while the vertical orientation and through-hole termination method facilitate easy PCB mounting. With a data rate of 8 Gb/s and 200 mating cycles, this header is ideal for demanding applications in telecommunications, industrial automation, and more. Trust in its quality, compliance with RoHS standards, and essential role in your board-to-board connectivity requirements.