| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75861-0103 |
| Color: | Gray (Dark) |
| Series: | 75861 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 50 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758610103 |
| SKU: | MOL75861-0103 |
75861-0103
| Heilind Number: | MOL75861-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75861-0103 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 2 Pair L-Series Backplane Connector System, Open Header, 55 Circuits, Gold (Au) 0.76µm, Pin Length 3.55mm
More >>Specifications
Detailed Description
Introducing the GbX 2 Pair L-Series Backplane Connector System, a high-performance solution for your PCB connection needs. This open header connector features 55 gold-plated circuits, ensuring reliable conductivity with a pitch of 1.85mm. With a maximum voltage rating of 120V AC/DC and an amperage of 1A, it's suitable for various power and signal applications. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contact material, this connector guarantees durability in demanding environments. Its vertical orientation and through-hole termination method with compliant pins make installation easy. Meeting stringent quality standards, it offers a data rate of 8Gb/s and 200 mating cycles. Stackable and surface-mount compatible, it provides flexibility in board-to-board configurations. Whether for industrial or commercial use, this connector is a reliable choice for backplane connectivity.

