| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75863-0104 |
| Color: | Gray |
| Series: | 75863 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 50 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758630104 |
| SKU: | MOL75863-0104 |
75863-0104
| Heilind Number: | MOL75863-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75863-0104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
GbX 2 Pair L-Series Backplane Signal Header, Open Endwall, 50 Circuits, 10 Columns, Pin Length 4.55mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 2 Pair L-Series Backplane Signal Header, designed for high-performance connectivity in electronic systems. With an open endwall configuration and 50 circuits arranged in 10 columns, this header ensures efficient signal transmission. The pin length of 4.55mm and compliance with lead-free standards make it environmentally friendly. Constructed with durable materials like High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees reliable operation. With a pitch of .8mm and compatibility with through-hole termination, it offers ease of installation. Suitable for applications requiring data rates up to 8 Gb/s and voltages of 120V AC/DC, it meets the demands of modern technology. Additionally, its stackable design and tray packaging facilitate convenient assembly. Trust in the GbX Backplane Signal Header for seamless board-to-board connectivity in your electronic projects.

