| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75863-0105 |
| Color: | Gray |
| Series: | 75863 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 50 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0758630105 |
| SKU: | MOL75863-0105 |
75863-0105
| Heilind Number: | MOL75863-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75863-0105 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
GbX 2 Pair L-Series Backplane Signal Header, Open Endwall, 50 Circuits, 10 Columns, Pin Length 5.55mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with the GbX 2 Pair L-Series Backplane Signal Header. Featuring an open endwall design, this connector is engineered for optimal performance. With 50 circuits arranged in 10 columns, it offers seamless integration into your system. The high-performance alloy (HPA) contact material ensures reliable power transmission, while the gold plating on the contact mating area enhances conductivity. Its compact .8mm pitch and vertical orientation make it suitable for various applications. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Upgrade your PCB connectors with this essential component.

