75863-0204

Heilind Number:MOL75863-0204
Manufacturer:Molex
Manufacturer Number:75863-0204
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair L-Series Backplane Signal Header, Open Endwall, 125 Circuits, 25 Columns, Pin Length 4.55mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75863-0204
Color:Gray
Series:75863 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:125
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:8 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:125
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758630204
SKU:MOL75863-0204

Detailed Description

Enhance signal connectivity in your backplane systems with the GbX 2 Pair L-Series Backplane Signal Header. Featuring an open endwall design, this connector boasts 125 circuits spread across 25 columns, ensuring efficient data transmission. With a pin length of 4.55mm and high-performance alloy contact material, it offers reliable conductivity for high-speed applications. Operating at voltages up to 120V AC/DC and amperages of 1A, it meets the demands of various electronic setups. Its through-hole termination method with compliant pins makes for easy and secure installation on PCBs. The connector's vertical orientation and stackable capability optimize space utilization, while its tray packaging ensures convenient handling. RoHS compliant, UL agency certified, and with a mating cycle of 200, it guarantees both performance and reliability in industrial and electronic environments.