75863-2104

Heilind Number:MOL75863-2104
Manufacturer:Molex
Manufacturer Number:75863-2104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair L-Series Backplane Signal Header, Left Guided, 50 Circuits, 10 Columns, Pin Length 4.55mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75863-2104
Color:Gray
Series:75863 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:50
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:8 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758632104
SKU:MOL75863-2104

Detailed Description

Introducing the GbX 2 Pair L-Series Backplane Signal Header, featuring a left guided design with 50 circuits and 10 columns for efficient connectivity. With a pin length of 4.55mm and lead-free construction, it ensures reliable performance while meeting environmental standards. The high-performance alloy contact material and gold plating in the mating area guarantee optimal signal transmission. Operating at 120V AC/DC with an amperage of 1A, it is suitable for various applications. This PCB header, compatible with through-hole termination, offers easy installation on a 1.6mm thick board. Its stackable and surface mount features provide flexibility in board-to-board configurations. Trust in its durability, with a rating of 200 mating cycles, making it ideal for industrial use. Proudly meeting UL agency certification E29179, it upholds safety and quality standards. Upgrade your connectivity with this essential component for backplane systems.