75863-2204

Heilind Number:MOL75863-2204
Manufacturer:Molex
Manufacturer Number:75863-2204
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 2 Pair L-Series Backplane Signal Header, Left Guided, 125 Circuits, 25 Columns, Pin Length 4.55mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75863-2204
Color:Gray
Series:75863 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:125
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:8 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:125
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0758632204
SKU:MOL75863-2204

Detailed Description

Introducing the GbX 2 Pair L-Series Backplane Signal Header, designed for high-performance connectivity in electronic systems. This left-guided header features 125 circuits arranged in 25 columns, with a pin length of 4.55mm for secure PCB attachment. Compliant with lead-free standards, it ensures environmental responsibility without compromising on functionality. Constructed with durable high-temperature thermoplastic and high-performance alloy contacts, it offers reliable power transmission at 1A and 120V AC/DC. With a .8mm pitch and 8Gb/s data rate capability, it's ideal for high-speed applications. The vertical orientation and through-hole termination method make installation easy, while gold plating on contact mating areas ensures low contact resistance and longevity. Stackable and surface-mount compatible, it allows for versatile board-to-board configurations. Trust in the GbX Backplane Signal Header for efficient and dependable connectivity in your designs.