| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75888-6000 |
| Color: | Black |
| Series: | 75888 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 6 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .381 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758886000 |
| SKU: | MOL75888-6000 |
75888-6000
Specifications
Detailed Description
Elevate your power connection capabilities with our VHDM Power Receptacle. Designed for high-performance applications, this black connector features two contacts in a vertical orientation, suitable for through-hole mounting. With a voltage rating of 120V AC/DC and a current handling capacity of 10A, it ensures reliable power transmission. The gold-plated contacts, made from High Performance Alloy, guarantee optimal conductivity and durability, even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is a versatile and dependable solution for your power distribution needs. RoHS compliant and featuring surface mount compatibility, it meets industry standards for environmental responsibility and ease of installation. Whether for backplane or board-to-board configurations, this VHDM connector is a essential component for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

