| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75888-8000 |
| Color: | Black |
| Series: | 75888 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 3 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 6 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .381 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758888000 |
| SKU: | MOL75888-8000 |
75888-8000
Specifications
Detailed Description
Elevate your power connectivity with our VHDM Power Receptacle, designed for high-performance applications. With a sleek black finish and gold-plated contacts, this connector ensures reliable transmission in temperatures ranging from -55°C to 105°C. Featuring 3 contacts in a vertical orientation with through-hole termination, it offers easy installation on PCBs. Its 2.5 Gb/s data rate capability and 120V AC/DC voltage support make it ideal for demanding environments. RoHS compliant and crafted from durable materials, this connector guarantees longevity and performance, perfect for backplane configurations in various industries. Elevate your power connectivity with our VHDM Power Receptacle, designed for high-performance applications. With a sleek black finish and gold-plated contacts, this connector ensures reliable transmission in temperatures ranging from -55°C to 105°C. Featuring 3 contacts in a vertical orientation with through-hole termination, it offers easy installation on PCBs. Its 2.5 Gb/s data rate capability and 120V AC/DC voltage support make it ideal for demanding environments. RoHS compliant and crafted from durable materials, this connector guarantees longevity and performance, perfect for backplane configurations in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

