| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0102 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000102 |
| SKU: | MOL75900-0102 |
75900-0102
| Heilind Number: | MOL75900-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0102 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 10 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, a high-performance connector designed for reliable board-to-board connections. Featuring a right-angle orientation with 10 circuits, this header is ideal for space-constrained applications. Its 1.25µm Nickel overall plating ensures enhanced durability, while the 2.50µm Minimum Select Matte Tin plating offers excellent conductivity. With a maximum amperage of 17A and a voltage rating of 500V DC, it meets the demands of various power and signal transmission tasks. The through-hole termination method, along with 4.75mm PC tail length, provides secure and stable mounting on PCBs. Constructed with high-temperature thermoplastic and brass contact material, it guarantees reliable performance even in challenging environments. This header is surface-mount compatible and suitable for lead-free soldering processes, making it a versatile choice for electronic assemblies.

