| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0122 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000122 |
| SKU: | MOL75900-0122 |
75900-0122
| Heilind Number: | MOL75900-0122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0122 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 2 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, a high-performance connector designed for PCB applications. This right-angle header features two circuits with 1.25µm Nickel (Ni) overall plating, ensuring reliable conductivity. With 2.50µm Minimum Select Matte Tin (Sn) plating and brass contact material, it offers excellent durability. The 4.75mm PC tail length and 12.15mm mating pin length provide secure connections. Operating at up to 500V DC and 17A, it meets stringent power and voltage requirements. Made of high-temperature thermoplastic in a sleek black finish, this MX150 header is both robust and visually appealing. Its through-hole termination method and 3.5mm pitch make it easy to install on PCBs. RoHS compliance guarantees its environmental friendliness, while Wave lead-free process capability ensures safe soldering. Perfect for wire-to-board applications, this MX150 header is a reliable solution for your connectivity needs.

