| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0132 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000132 |
| SKU: | MOL75900-0132 |
75900-0132
| Heilind Number: | MOL75900-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0132 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
The MX150 Single Row Header offers a reliable connection for your PCB applications, featuring a right-angle orientation and 3 circuits for efficient signal transmission. With a sturdy construction of high-temperature thermoplastic and brass contact material, it ensures durability in various operating conditions. The 1.25µm Nickel (Ni) overall plating, with a minimum 2.50µm Select Matte Tin (Sn) plating, enhances conductivity while meeting stringent quality standards. Its 4.75mm PC tail length and mating pin length of 12.15mm provide secure attachment, suitable for through-hole termination. Rated for 17A and 500V DC, this connector guarantees high performance in power delivery. Its surface-mount compatibility and compact 3.5mm pitch make it ideal for space-constrained designs. With a maximum solder process temperature of 245°C and lead-free capability, it supports environmentally conscious manufacturing processes. The MX150 Header, part of the 75900 series, is a versatile solution for wire-to-board connectivity, offering 25 mating cycles for long-term reliability in industrial applications.

