| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0142 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000142 |
| SKU: | MOL75900-0142 |
75900-0142
| Heilind Number: | MOL75900-0142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0142 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 4 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, a versatile component designed for seamless connectivity in electronic applications. This right-angle header features four circuits and is meticulously crafted with a 1.25µm Nickel (Ni) Overall plating, ensuring durability and optimal performance. With a 3.5mm pitch and through-hole termination method, it offers easy installation on PCBs. The header's high-temperature thermoplastic construction and 17A amperage rating make it suitable for demanding environments. Its compact size, black color, and matte tin plating enhance its aesthetic appeal, while also providing reliable electrical contact. Perfect for wire-to-board connections, this MX150 header is a crucial component in various electronic systems, meeting the highest quality standards for seamless integration.

