| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0181 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000181 |
| SKU: | MOL75900-0181 |
75900-0181
| Heilind Number: | MOL75900-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0181 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 8 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Enhance your PCB connections with the MX150 Single Row Header. Designed for optimal performance, this right-angle connector features 8 circuits and high-quality brass contact material. With a pitch of 3.5mm and a voltage rating of 500V DC, it ensures reliable power transmission. The 1.25µm Nickel overall plating and 2.50µm Minimum Select Matte Tin plating offer durability and efficient conductivity. Its through-hole termination method and 3.05mm PC tail length make installation a breeze. Operating at temperatures up to 245°C, this connector is suitable for high-temperature applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, the MX150 is a versatile and dependable choice for your electronic projects.

