| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0321 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000321 |
| SKU: | MOL75900-0321 |
75900-0321
| Heilind Number: | MOL75900-0321 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0321 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 2 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.75µm Minimum Select Gold (Au) Contact Area, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
The MX150 Single Row Header is a high-performance connector designed for through-hole termination, with a right-angle orientation for space-saving applications. Featuring 2 circuits, it allows for reliable power and signal transmission with a maximum amperage of 17 A and voltage rating of 500 V DC. Constructed with high-temperature thermoplastic and brass contacts plated with gold for optimal conductivity, this connector ensures durability and signal integrity even in demanding environments. Its pitch of 3.5 mm and termination method make it suitable for wire-to-board connections. With a mating cycle of 25, it offers long-lasting performance, while its surface-mount compatibility adds versatility to its application. Compliant with RoHS standards, it meets environmental regulations for sustainable electronics manufacturing. Ideal for use in various industries, the MX150 Header guarantees high-quality connectivity on PCBs.

