| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0422 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000422 |
| SKU: | MOL75900-0422 |
75900-0422
| Heilind Number: | MOL75900-0422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0422 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 2 Circuits, 1.25µm Nickel (Ni) Overall, 1.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Discover the MX150 Single Row Header, a high-performance connector designed for seamless PCB integration. Featuring a right-angle orientation with 2 circuits, this header ensures reliable power and signal transmission. Crafted with precision, it boasts 1.25µm Nickel (Ni) Overall plating for enhanced durability, with the option for a 1.50µm Minimum Select Matte Tin (Sn) Plating Overall. The 4.75mm PC Tail Length guarantees secure attachment, while the mating pin length of 12.15mm facilitates easy installation. With an amperage rating of 17A and a voltage tolerance of 500V DC, this connector is ideal for demanding applications. Its through-hole termination method, brass contact material, and 3.5mm pitch further enhance its performance. Made of high-temperature thermoplastic in a sleek black finish, it offers both reliability and aesthetics. Perfect for wire-to-board connections, it is surface-mount compatible and RoHS compliant, making it a sustainable choice for your projects. Experience the seamless connectivity of the MX150 Single Row Header, a essential component for your PCB assembly needs.

