| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0462 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000462 |
| SKU: | MOL75900-0462 |
75900-0462
| Heilind Number: | MOL75900-0462 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0462 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 6 Circuits, 1.25µm Nickel (Ni) Overall, 1.50µm Minimum Select Matte Tin (Sn) Plating Overall, 4.75mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, a high-performance connector designed for demanding applications. Featuring a right-angle orientation and 6 circuits, this connector ensures secure and reliable connections. With 1.25µm Nickel (Ni) and 1.50µm Minimum Select Matte Tin (Sn) plating, it offers excellent conductivity and corrosion resistance. The 4.75mm PC tail length and mating pin length of 12.15mm provide easy installation. Made of high-temperature thermoplastic in a sleek black finish, this connector is both durable and visually appealing. Ideal for wire-to-board connections in PCB assemblies, it meets stringent quality and safety standards. With operating temperatures up to 245°C and a voltage rating of 500V DC, it is suitable for a wide range of industrial applications. RoHS compliant and lead-free process capable, the MX150 header is environmentally friendly. Upgrade your electronic designs with the MX150 Single Row Header for unparalleled performance and reliability.

