| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75900-0481 |
| Color: | Black |
| Series: | 75900 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0759000481 |
| SKU: | MOL75900-0481 |
75900-0481
| Heilind Number: | MOL75900-0481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75900-0481 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Right-Angle, 8 Circuits, 1.25µm Nickel (Ni) Overall, 1.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 Single Row Header, featuring a convenient right-angle design and 8 circuits for versatile application. Crafted with durable high temperature thermoplastic in a sleek black finish, this header offers reliable performance in demanding environments. Each contact is plated with 1.25µm Nickel (Ni) overall, with a minimum 1.50µm Select Matte Tin (Sn) plating for optimal conductivity. The through-hole termination method ensures secure attachment to your board, with a 3.05mm PC tail length for easy installation. With an amperage rating of 17A and voltage capability of 500V DC, this header is suitable for power and signal transmission. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections, the MX150 Header is a dependable solution for your PCB assembly needs.

