| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75910-5123 |
| Color: | Black |
| Series: | 75910 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 220 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Right Angle Male |
| Number of Pairs: | 6, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 220 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0759105123 |
| SKU: | MOL75910-5123 |
75910-5123
| Heilind Number: | MOL75910-5123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75910-5123 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Right Guided Coplanar, Left Open, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 4.70mm
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right-Angle Header Module, a cutting-edge connector designed for high-performance applications. With a pitch of 1.85mm by 3.70mm, this module features a right-guided coplanar layout with left open configuration, offering optimal signal integrity. Boasting 11 rows and 10 columns, it provides a total of 220 circuits for seamless connectivity. The mating pin length of 4.70mm ensures secure attachment, while the high-performance alloy contact material guarantees reliable conductivity. With a voltage rating of 120V AC/DC and an amperage of 1A, this connector is suitable for a wide range of power and signal transmission tasks. Its through-hole termination method with compliant pins and gold plating on the contact mating area ensure robust and durable connections. RoHS compliant and designed for easy PCB integration, this connector is ideal for demanding industrial and commercial environments. Elevate your connectivity solutions with the GbX I-Trac Right-Angle Header Module.

