| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75954-2105 |
| Color: | Gray |
| Series: | 75954 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 16 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 2.1 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 10 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 2.1 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0759542105 |
| SKU: | MOL75954-2105 |
75954-2105
| Heilind Number: | MOL75954-2105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75954-2105 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Open-End Left-Guide Backplane Assembly, 100 Circuits, 10 Columns, Pin Length 5.55mm
More >>Specifications
Detailed Description
Enhance your connectivity with the GbX 5 Pair Open-End Left-Guide Backplane Assembly. Featuring 100 circuits and 10 columns, this assembly offers seamless pin insertion with a length of 5.55mm. Engineered for high performance, it ensures reliable power delivery with an amperage of 1A and a voltage rating of 120V AC/DC. The durable High Performance Alloy (HPA) contacts, plated with gold for optimal conductivity, guarantee a data rate of 10Gb/s. With its robust construction and compliance with industry standards, this assembly is a dependable solution for your PCB header needs. Its shielded design, along with compatibility with backplane configurations, makes it ideal for various electronic applications. Trust in its quality and efficiency for your connectivity requirements.

