| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75954-2204 |
| Color: | Gray |
| Series: | 75954 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 16 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 2.1 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 10 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 2.1 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0759542204 |
| SKU: | MOL75954-2204 |
75954-2204
| Heilind Number: | MOL75954-2204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75954-2204 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Open-End Left-Guide Backplane Assembly, 250 Circuits, 25 Columns, Pin Length 4.55mm
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with the GbX 5 Pair Open-End Left-Guide Backplane Assembly. Featuring 250 circuits and 25 columns, this high-performance connector ensures efficient data transmission at 10 Gb/s speeds. With a durable construction and compliance with UL agency standards, it guarantees reliability in demanding environments. The shielded design, along with ground plane shielding, offers enhanced signal integrity, while the through-hole termination method with compliant pins ensures secure attachment to your PCB. Its stackable and surface mount compatible design provides flexibility in installation, making it an indispensable component for backplane configurations. Trust in its quality materials and precision engineering for seamless operation in your connectivity solutions.

