| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76001-0006 |
| Series: | 76001 - EXTreme ZPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme ZPower |
| Number of Contacts: | 1 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 6 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 3.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 5 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.18 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760010006 |
| SKU: | MOL76001-0006 |
76001-0006
| Heilind Number: | MOL76001-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76001-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
10.30mm EXTreme ZPower Connector, 6 Press-Fit Tails, Select Gold(Au) Plating, for 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Experience the ultimate power connectivity with our EXTreme ZPower series 76001. Engineered for high-performance applications, this straight orientation connector features a robust design with stainless steel and copper-nickel-silicon contacts, ensuring reliable power delivery at 30 A and 250 V. With through-hole termination and compliant pins, it guarantees secure PCB mounting with an operating temperature range of -40 to 105 °C. Gold-plated contact mating areas and UL/E29179 and CSA/LR19980 certifications attest to its quality and safety standards. Suitable for board-to-board or wire-to-board configurations, this connector is RoHS compliant, making it an eco-friendly choice for your power and signal needs. Trust in the EXTreme ZPower series for uncompromising performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2024 | 513468 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change Product Impact No impact to fit, form or function. No PPAP | Download | |||

