| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76001-0010 |
| Series: | 76001 - EXTreme ZPower |
| Amperage: | 50 A |
| Connector Type: | EXTreme ZPower |
| Number of Contacts: | 1 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Straight |
| Pitch: | 6 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 3.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 5 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.18 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760010010 |
| SKU: | MOL76001-0010 |
76001-0010
| Heilind Number: | MOL76001-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76001-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
10.30mm EXTreme ZPower Connector, 10 Press-Fit Tails, Select Gold (Au) Plating, for 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Introducing the EXTreme ZPower series 76001, a high-performance connector designed for demanding applications. With a robust amperage rating of 50A and a maximum voltage of 250V, this connector ensures reliable power transmission. Featuring a straight body orientation and through-hole termination, it offers easy installation on PCBs. The gold plating on the contact mating area guarantees low contact resistance and high durability, while the tin plating on the termination ensures a secure connection. With UL and CSA certifications, this connector meets stringent quality standards. Ideal for board-to-board or wire-to-board connections, it is RoHS compliant for environmentally conscious applications. Trust the EXTreme ZPower 76001 series for efficient and safe power delivery in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2024 | 513468 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change Product Impact No impact to fit, form or function. No PPAP | Download | |||

